2700273 | Phoenix Contact
Decentralized I/O device for analog sensor, Inputs: 1, (W x H x D) 16.6 x 42 x 66.5 mm, 2700273
Unit Price (€ / pc.)
198.7062 € *
Available: 0 pcs.
Available in 10 days: 19 pcs.
Leadtime: 2 Weeks **
Analog module, 2700273, Phoenix Contact
Axioline E-IO-Link/analog converter for connecting an analog sensor, Voltage range: 0-10 V, M12 fast connection technology, angled version.
Features
- 1 IO-Link interface
- IO-Link A port
- IO-Link specification V1.1.1
- 1 analog input
- Connection of the actuator in 3-conductor technology via M12 connector (A-coded, 5-pos.)
- Functional ground connection for local connection to functional ground
- Supply of the module electronics and the sensor via the IO-Link interface of the IO-Link master
- Local status indicator
- IP65/IP67 degree of protection
Technical specifications
Number of analogue inputs | 1 | |
Version | Analogmodul | |
Width | 16.6 mm | |
Suitable for | Analogsensor | |
Height | 42 mm | |
Depth | 66.5 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85176200 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |