2700305 | Phoenix Contact
Decentralized I/O device for temperature measuring resistor, Inputs: 1, (W x H x D) 16.6 x 42 x 66.5 mm, 2700305
Unit Price (€ / pc.)
198.7062 € *
Available: 0 pcs.
Leadtime: 19 Weeks **
Analog module, 2700305, Phoenix Contact
Axioline E-IO-Link/analog converter for connecting a temperature measurement resistor, M12 fast connection technology, angled version.
Features
- 1 IO-Link interface
- IO-Link A port
- IO-Link specification V1.1.1
- 1 analog input for connecting resistance temperature detectors (RTDs)
- Connection of the sensor in 3- or 4-conductor technology via an M12 connector (A-coded, 5-pos.)
- Voltage range: 0-10 V
- Functional ground connection for local connection to functional ground
- Supply of the module electronics and the sensor via the IO-Link interface of the IO-Link master
- Local status indicator
- IP65/IP67 degree of protection
Technical specifications
Number of analogue inputs | 1 | |
Version | Analogmodul | |
Width | 16.6 mm | |
Suitable for | Temperatur-Messwiderstand | |
Height | 42 mm | |
Depth | 66.5 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85176200 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |