2700458 | Phoenix Contact

Inline terminal for series Inline, Inputs: 4, (W x H x D) 12.2 x 119.8 x 71.5 mm, 2700458

Order No.: 64P9033
EAN: 4046356566544
MPN:
2700458
IB IL AI 4/I-PAC
Series: IB IL
2700458 Phoenix Contact Analog Modules
Image may differ
Unit Price (€ / pc.)
257.9444 € *
Available: 0 pcs.
Available in 10 days: 700 pcs.
Leadtime: 2 Weeks **
Total Price:
257.94 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
257.9444 €

Analog module, 2700458, Phoenix Contact

Inline, Analog input terminal, Analog inputs: 4, 0 to 20 mA, 4 to 20 mA, -20 to 20 mA, Connection technology: 2-conductor, Transmission speed in the local bus: 500 kbps, Degree of protection: IP20, including Inline connector and labeling field.

Features

  • 4 analog differential input channels for connecting current signals
  • Mean-value generation of the inputs
  • Process data update of all channels in 250 µs
  • Diagnostic indicator
Technical specifications
Number of analogue inputs 4
Version Analogmodul
Width 12.2 mm
Suitable for Serie Inline
Height 119.8 mm
Assembly DIN-Schiene
Depth 71.5 mm
Logistics
Country of origin DE
Customs tariff number 85389091
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei