2702008 | Phoenix Contact

I/O module for Axioline F station, Inputs: 4, (W x H x D) 35 x 126.1 x 54 mm, 2702008

Order No.: 64P8432
EAN: 4055626008400
MPN:
2702008
AXL F AI4 U XC 1H
Series: Axioline F
2702008 Phoenix Contact Analog Modules
Image may differ
Unit Price (€ / pc.)
482.9258 € *
Available in 5 Days: 13 pcs. - if ordered today
Total Price:
482.93 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
482.9258 €

Analog module, 2702008, Phoenix Contact

Axioline F, Analog input module, Analog inputs: 4, 0 to 5 V, -5 to 5 V, 0 to 10 V, -10 to 10 V, Connection technology: 2-, 3-, 4-conductor, Transmission speed in the local bus: 100 Mbps, integrated sensor supply, Extreme conditions version, Degree of protection: IP20, including bus base module and Axioline F connectors.

Features

  • 4 analog, bipolar input channels for the connection of current signals
  • Simultaneous scanning of all channels by means of simultaneous sampling
  • High crosstalk attenuation between the channels, thanks to separate signal paths
  • Particularly robust against electromagnetic interference
  • Device rating plate stored
  • Can be used under extreme ambient conditions
  • Extended temperature range of -40 °C to +70 °C
  • Partially coated PCBs
Technical specifications
Filter Property Value
Version analog module
Suitable for Axioline F station
Number of analogue inputs 4
Assembly DIN rail
Width 35 mm
Height 126.1 mm
Depth 54 mm
Logistics
Property Value
Country of origin DE
Customs tariff number 85389091
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Substance description Lead
SVHC free No