2702498 | Phoenix Contact

Inline terminal for series Inline, Outputs: 4, (W x H x D) 12.2 x 119.8 x 71.5 mm, 2702498

Order No.: 64P9054
EAN: 4055626204475
MPN:
2702498
IB IL AO 4/U/0-10-ECO
Series: IB IL
2702498 Phoenix Contact Analog Modules
Image may differ
Unit Price (€ / pc.)
221.1377 € *
Available: 0 pcs.
Available in 10 days: 1,878 pcs.
Leadtime: 2 Weeks **
Total Price:
221.14 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
221.1377 €

Analog module, 2702498, Phoenix Contact

Inline, Analog output terminal, Analog output: 4, 0 to 10 V, Connection technology: 2-conductor, Transmission speed in the local bus: 500 kbps, Degree of protection: IP20, including Inline connector.

Features

  • Data format: standardized representation
  • Resolution: 12 bits
  • Diagnostic indicator
Technical specifications
Number of analogue outputs 4
Version Analogmodul
Width 12.2 mm
Suitable for Serie Inline
Height 119.8 mm
Assembly DIN-Schiene
Depth 71.5 mm
Logistics
Country of origin DE
Customs tariff number 85389091
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei