2702911 | Phoenix Contact
I/O module for Axioline F station, Inputs: 2, Outputs: 2, (W x H x D) 35 x 126.1 x 54 mm, 2702911
Unit Price (€ / pc.)
572.0092 € *
Available: 0 pcs.
Available in 10 days: 74 pcs.
Leadtime: 2 Weeks **
Analog module, 2702911, Phoenix Contact
Axioline F, Strain gauge capture module, Transmission speed in the local bus: 100 Mbps, Degree of protection: IP20, including bus base module and Axioline F connectors.
Features
- 2 high-precision inputs for strain gauges
- Measuring ranges adjusted with nominal characteristic values upon delivery
- Manual entry of characteristic values
- Process data update can be parameterized in increments between 200 µs and 100 ms
- Path adjustment in the process environment
- 2-point adjustment
- Connection of strain gauges in 6- and 4-conductor technology
- Advanced wire-break detection
- Sensor supply of up to 115 mA (8 load cells with 350 Ω per channel)
- Per channel: low-resistance, floating N/O contact
- The channels are parameterized independently of one another via the bus system
- Tara device
Technical specifications
Number of analogue outputs | 2 | |
Number of analogue inputs | 2 | |
Version | Analogmodul | |
Width | 35 mm | |
Suitable for | Axioline F station | |
Height | 126.1 mm | |
Assembly | DIN-Schiene | |
Depth | 54 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389091 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |