2861399 | Phoenix Contact

Inline terminal for series Inline, Outputs: 1, (W x H x D) 12.2 x 135 x 71.5 mm, 2861399

Order No.: 64P9043
EAN: 4017918894337
MPN:
2861399
IB IL AO 1/U/SF-PAC
Series: IB IL
2861399 Phoenix Contact Analog Modules
Image may differ
Unit Price (€ / pc.)
222.8751 € *
Available: 0 pcs.
Available in 10 days: 129 pcs.
Leadtime: 2 Weeks **
Total Price:
222.88 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
222.8751 €

Analog module, 2861399, Phoenix Contact

Inline, Analog output terminal, Analog output: 1, 0 to 10 V, Connection technology: 2-conductor, Transmission speed in the local bus: 500 kbps, Extreme conditions version, Degree of protection: IP20, including Inline connectors and labeling field.

Features

  • Process data update including conversion time of the digital/analog converter < 1 ms
  • Measured value acquisition with a resolution of 16 bits
Technical specifications
Number of analogue outputs 1
Version Analogmodul
Width 12.2 mm
Suitable for Serie Inline
Height 135 mm
Assembly DIN-Schiene
Depth 71.5 mm
Logistics
Country of origin DE
Customs tariff number 85389091
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei