2861577 | Phoenix Contact
Inline terminal for series Inline, Inputs: 2, (W x H x D) 12.2 x 136.8 x 71.5 mm, 2861577
Unit Price (€ / pc.)
423.4615 € *
Available: 0 pcs.
Available in 10 days: 21 pcs.
Leadtime: 2 Weeks **
Analog module, 2861577, Phoenix Contact
Inline, Analog input terminal, Analog inputs: 2, 0 to 10 V, -10 to 10 V, 0 to 20 mA, 4 to 20 mA, -20 to 20 mA, Connection technology: 2-conductor, Transmission speed in the local bus: 500 kbps, 3 dB base frequency at 230 Hz, Degree of protection: IP20, including Inline connector and labeling field.
Features
- 2 analog single-ended signal inputs for the connection of either voltage or current signals
- Connection of sensors in 2-conductor technology
- Current ranges: 0 to 20 mA, 4 to 20 mA, ±20 mA
- Voltage ranges: 0 to 10 V, ±10 V
- The channels are parameterized independently of one another via the bus system
- Measured values can be represented in four different formats
- Resolution depends on the representation format and the measuring range
- Process data update of both channels within a max. of 1.5 ms
Technical specifications
Number of analogue inputs | 2 | |
Version | Analogmodul | |
Width | 12.2 mm | |
Suitable for | Serie Inline | |
Height | 136.8 mm | |
Assembly | DIN-Schiene | |
Depth | 71.5 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389091 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |