2862194 | Phoenix Contact

Inline terminal for series Inline, Outputs: 2, (W x H x D) 48.8 x 136.8 x 71.5 mm, 2862194

Order No.: 64P9044
EAN: 4017918977689
MPN:
2862194
IB IL AO 2/SF-2MBD-PAC
Series: IB IL
2862194 Phoenix Contact Analog Modules
Image may differ
Unit Price (€ / pc.)
442.7276 € *
Available: 0 pcs.
Available in 10 days: 11 pcs.
Leadtime: 2 Weeks **
Total Price:
442.73 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
442.7276 €

Analog module, 2862194, Phoenix Contact

Inline, Analog output terminal, Analog output: 2, 0 to 10 V, 0 to 20 mA, 4 to 20 mA, Connection technology: 2-conductor, Transmission speed in the local bus: 2 Mbps, Degree of protection: IP20, including Inline connectors and marking fields.

Features

  • Short update time of < 1 ms
  • Short-circuit-proof current outputs
  • Bipolar outputs
  • Measured value acquisition with a resolution of 16 bits
Technical specifications
Number of analogue outputs 2
Version Analogmodul
Width 48.8 mm
Suitable for Serie Inline
Height 136.8 mm
Assembly DIN-Schiene
Depth 71.5 mm
Logistics
Country of origin DE
Customs tariff number 85389091
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei