2863944 | Phoenix Contact

Digital input terminal for series Inline, Inputs: 2, (W x H x D) 12.2 x 119.8 x 71.5 mm, 2863944

Order No.: 64P9025
EAN: 4017918962654
MPN:
2863944
IB IL AI 2/SF-ME
Series: IB IL
2863944 Phoenix Contact Analog Modules Image 1
2863944 Phoenix Contact Analog Modules Image 2
Image may differ
Unit Price (€ / pc.)
254.6957 € *
Available: 0 pcs.
Available in 10 days: 877 pcs.
Leadtime: 2 Weeks **
Total Price:
254.70 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
254.6957 €
Technical specifications
Number of analogue inputs 2
Version Analogmodul
Width 12.2 mm
Suitable for Serie Inline
Height 119.8 mm
Assembly DIN-Schiene
Depth 71.5 mm
Logistics
Country of origin DE
Customs tariff number 85389091
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei