2863957 | Phoenix Contact
Digital input terminal for series Inline, Outputs: 2, (W x H x D) 12.2 x 119.8 x 71.5 mm, 2863957
Unit Price (€ / pc.)
270.9035 € *
Available: 0 pcs.
Available in 10 days: 72 pcs.
Leadtime: 2 Weeks **
Technical specifications
Number of analogue outputs | 2 | |
Version | Analogmodul | |
Width | 12.2 mm | |
Suitable for | Serie Inline | |
Height | 119.8 mm | |
Assembly | DIN-Schiene | |
Depth | 71.5 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389091 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |