2878052 | Phoenix Contact

Inline terminal for series Inline, Outputs: 8, (W x H x D) 48.8 x 136.8 x 71.5 mm, 2878052

Order No.: 64P9050
EAN: 4046356048453
MPN:
2878052
IB IL AO 4/8/U/BP-2MBD-PAC
Series: IB IL
2878052 Phoenix Contact Analog Modules
Image may differ
Unit Price (€ / pc.)
616.658 € *
Available in 5 Days: 5 pcs. - if ordered today
Total Price:
616.66 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
616.658 €

Analog module, 2878052, Phoenix Contact

Inline, Analog output terminal, Analog output: 8, 0 to 10 V, -10 to 10 V, 0 to 5 V, -5 to 5 V, Connection technology: 2-conductor, Transmission speed in the local bus: 2 Mbps, Degree of protection: IP20, including Inline connectors and marking fields.

Features

  • The channels are parameterized independently of one another via the bus system
  • Output values can be represented in four different formats
  • Diagnostic and status indicators
Technical specifications
Filter Property Value
Version analog module
Suitable for series Inline
Number of analogue outputs 8
Assembly DIN rail
Width 48.8 mm
Height 136.8 mm
Depth 71.5 mm
Logistics
Property Value
Country of origin DE
Customs tariff number 85389091
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Substance description Lead
SVHC free No