2878641 | Phoenix Contact

Inline terminal for series Inline, Inputs: 4, (W x H x D) 48.8 x 135 x 71.5 mm, 2878641

Order No.: 64P9029
EAN: 4017918996413
MPN:
2878641
IB IL AI 4/EF-2MBD-PAC
Series: IB IL
2878641 Phoenix Contact Analog Modules
Image may differ
Unit Price (€ / pc.)
631.4616 € *
Available: 0 pcs.
Available in 10 days: 39 pcs.
Leadtime: 2 Weeks **
Total Price:
631.46 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
631.4616 €

Analog module, 2878641, Phoenix Contact

Inline, Analog input terminal, Analog inputs: 4, 0 to 5 V, -5 to 5 V, 0 to 10 V, -10 to 10 V, 0 to 20 mA, 4 to 20 mA, -20 to 20 mA, Connection technology: 2-, 3-, 4-conductor, Transmission speed in the local bus: 2 Mbps, Degree of protection: IP20, including Inline connectors and marking fields.

Features

  • Bus-synchronous provision of input values with very low jitter (< 10 μs)
  • Measured value acquisition with a resolution of 16 bits
  • 4 differential signal inputs
  • Short-circuit
  • Diagnostic and status indicators
Technical specifications
Number of analogue inputs 4
Version Analogmodul
Width 48.8 mm
Suitable for Serie Inline
Height 135 mm
Assembly DIN-Schiene
Depth 71.5 mm
Logistics
Country of origin DE
Customs tariff number 85389091
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei