2878735 | Phoenix Contact
Inline function terminal for series Inline, Inputs: 2, Outputs: 2, (W x H x D) 48.8 x 136 x 71.5 mm, 2878735
Unit Price (€ / pc.)
668.661 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Technical specifications
Number of analogue outputs | 2 | |
Number of analogue inputs | 2 | |
Version | Analogmodul | |
Width | 48.8 mm | |
Suitable for | Serie Inline | |
Height | 136 mm | |
Assembly | DIN-Schiene | |
Depth | 71.5 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389091 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |