2700677 | Phoenix Contact

Coaxial cable, N plug (straight) to N plug (straight), 50 Ω, EF 142, grommet black, 500 mm, 2700677

Order No.: 64P8600
EAN: 4046356619578
MPN:
2700677
FL LCX PIG-EF142-N-N
Series: FL LCX
2700677 Phoenix Contact Assembled Coaxial Cables
Image may differ
Unit Price (€ / pc.)
113.4189 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
113.42 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
113.4189 €

Antenna cable, 2700677, Phoenix Contact

Antenna cable, outside diameter: 5 mm, inner conductor: stranded, Attenuation: 0.3 / 0.5 / 0.8 dB at 0.9 / 2.4 / 5.8 GHz, Connection: 2 x N (male), cable length: 0.5 m

Features

  • Halogen-free
  • Easy installation, thanks to flexible inner conductor
  • Flame-retardant
  • Oil-resistant
  • UV resistant
  • For outdoor installation
Technical specifications
Connection (1) N-Stecker (gerade)
Connection (2) N-Stecker (gerade)
Cable protection bushing colour schwarz
Impedance 50 Ω
Cable type EF 142
Cable length 500 mm
Logistics
Country of origin PL
Customs tariff number 85442000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei