2702140 | Phoenix Contact

Coaxial cable, R-SMA plug (straight) to N plug (straight), 50 Ω, LMR-195, grommet black, 5 m, 2702140

Order No.: 64P6973
EAN: 4046356988407
MPN:
2702140
RAD-PIG-RSMA/N-5
Series: RAD
2702140 Phoenix Contact Assembled Coaxial Cables
Image may differ
Unit Price (€ / pc.)
96.985 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
96.99 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
96.985 €

Antenna cable, 2702140, Phoenix Contact

Antenna cable, outside diameter: 5 mm, inner conductor: solid, Attenuation: 2.0 / 3.3 / 4.8 dB at 0.9 / 2.4 / 5.8 GHz, Connection: N (male) -> RSMA (male), cable length: 5 m

Features

  • Low attenuation
  • UV resistant
  • For outdoor installation
Technical specifications
Connection (1) RSMA-Stecker (gerade)
Connection (2) N-Stecker (gerade)
Cable protection bushing colour schwarz
Impedance 50 Ω
Cable type LMR-195
Cable length 5 m
Logistics
Country of origin US
Customs tariff number 85442000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei