2867225 | Phoenix Contact
Coaxial cable, N plug (straight) to N plug (straight), 50 Ω, RG-213U, grommet black, 15 m, 2867225
Unit Price (€ / pc.)
201.2528 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Antenna cable, 2867225, Phoenix Contact
Antenna cable, outside diameter: 10 mm, inner conductor: solid, Attenuation: 3.5 dB at 900 MHz, Connection: 2 x N (male), cable length: 15 m
Features
- UV resistant
- For outdoor installation
Technical specifications
Connection (1) | N-Stecker (gerade) | |
Connection (2) | N-Stecker (gerade) | |
Cable protection bushing colour | schwarz | |
Impedance | 50 Ω | |
Cable type | RG-213U | |
Cable length | 15 m |
Download
Logistics
Country of origin | US |
Customs tariff number | 85442000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |