2867380 | Phoenix Contact

Coaxial cable, N plug (straight) to N plug (straight), 50 Ω, PFP-400, grommet black, 18 m, 2867380

Order No.: 64P6937
EAN: 4017918931759
MPN:
2867380
RAD-CAB-PFP400-60
Series: RAD
2867380 Phoenix Contact Assembled Coaxial Cables
Image may differ
Unit Price (€ / pc.)
214.0453 € *
Available: 0 pcs.
Available in 10 days: 7 pcs.
Leadtime: 2 Weeks **
Total Price:
214.05 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
214.0453 €

Antenna cable, 2867380, Phoenix Contact

Antenna cable, outside diameter: 10 mm, inner conductor: solid, Attenuation: 2.5 / 4.2 / 6.3 dB at 0.9 / 2.4 / 5.8 GHz, Connection: 2x N (male), cable length: 18 m

Features

  • Low attenuation
  • UV resistant
  • For outdoor installation
Technical specifications
Connection (1) N-Stecker (gerade)
Connection (2) N-Stecker (gerade)
Cable protection bushing colour schwarz
Impedance 50 Ω
Cable type PFP-400
Cable length 18 m
Logistics
Country of origin US
Customs tariff number 85442000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei