2880985 | Phoenix Contact

Coaxial cable, F-plug (straight) to F-plug (straight), 0.2 m, 2880985

Order No.: 64P5698
EAN: 4046356049214
MPN:
2880985
KBL-SAT/20
Series: KBL
2880985 Phoenix Contact Assembled Coaxial Cables
Image may differ
Unit Price (€ / pc.)
4.8076 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
4.81 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
4.8076 €

Cable, 2880985, Phoenix Contact

Connecting cable 20 cm with F connector, male connector.

Features

  • No signal interference with optimum transmission properties
  • Space-saving, thanks to the compact design
  • Easy installation with system-conforming connection technology
Technical specifications
Connection (1) F-Stecker (gerade)
Connection (2) F-Stecker (gerade)
Cable length 0.2 m
Logistics
Country of origin CN
Customs tariff number 85472000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes