2903265 | Phoenix Contact
Coaxial cable, R-SMA plug (straight) to N plug (straight), 50 Ω, LMR-195, grommet black, 2 m, 2903265
Unit Price (€ / pc.)
88.2623 € *
Available: 0 pcs.
Available in 10 days: 85 pcs.
Leadtime: 2 Weeks **
Antenna cable, 2903265, Phoenix Contact
Antenna cable, outside diameter: 5 mm, inner conductor: solid, Attenuation: 0.9 / 1.3 / 2.0 dB at 0.9 / 2.4 / 5.8 GHz, Connection: N (male) -> RSMA (male), cable length: 2 m
Features
- Low attenuation
- UV resistant
- For outdoor installation
Technical specifications
Connection (1) | RSMA-Stecker (gerade) | |
Connection (2) | N-Stecker (gerade) | |
Cable protection bushing colour | schwarz | |
Impedance | 50 Ω | |
Cable type | LMR-195 | |
Cable length | 2 m |
Download
Logistics
Country of origin | US |
Customs tariff number | 85442000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |