2688459 | Phoenix Contact

Bus coupler, 100 Mbit/s, 24 VDC, 2688459

Order No.: 64P8443
EAN: 4046356710770
MPN:
2688459
AXL F BK ETH
Series: Axioline F
2688459 Phoenix Contact Bus coupler
Image may differ
Unit Price (€ / pc.)
423.4615 € *
Available: 0 pcs.
Available in 10 days: 2 pcs.
Leadtime: 2 Weeks **
Total Price:
423.46 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
423.4615 €

Bus coupler, 2688459, Phoenix Contact

Axioline F, Bus coupler, Modbus/TCP(UDP), RJ45 jack, Transmission speed in the local bus: 100 Mbps, Degree of protection: IP20, including bus base module and Axioline F connector.

Features

  • 2 Ethernet ports (with integrated switch)
  • Rotary coding switches for setting the IP address assignment and other functions
  • Firmware can be updated
  • Runtime in bus coupler is negligible (almost 0 µs)
  • Typical cycle time of the Axioline F local bus is around 10 μs
  • Web-based management
  • Supports the operation of Axioline Smart Elements
  • Supports passive Smart Elements (firmware version 1.30 or later)
  • Supports IOL-CONF (firmware version 1.30 and later)
  • Supports Diag+
Technical specifications
Version Buskoppler
Interfaces Modbus
Data transmission rate 100000000 mb/s
Voltage 24 VDC
Width 45 mm
Height 126.1 mm
Depth 74 mm
Logistics
Country of origin DE
Customs tariff number 85176200
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei