2688899 | Phoenix Contact
Bus coupler, 100 Mbit/s, 24 VDC, 2688899
Unit Price (€ / pc.)
353.8227 € *
Available: 0 pcs.
Available in 10 days: 196 pcs.
Leadtime: 2 Weeks **
Bus coupler, 2688899, Phoenix Contact
Axioline F, Bus coupler, EtherCAT, RJ45 jack, Transmission speed in the local bus: 100 Mbps, Degree of protection: IP20, including bus base module and Axioline F connector.
Features
- 2 Ethernet ports (with integrated switch)
- Rotary encoding switch
- Automatic addressing
- Station mapped as a modular EtherCAT device using a modular device profile (MDP)
- Station can be mapped as a block device
- Acyclic data communication (mailbox protocols)
- Cyclic data communication
- Firmware can be updated
- Typical cycle time of the Axioline F local bus is around 10 μs
- Runtime in bus coupler is negligible (almost 0 µs)
- Supports the operation of Axioline Smart Elements
- Supports passive Smart Elements (firmware version 1.30 or later)
- Supports Diag+
Technical specifications
Version | Buskoppler | |
Interfaces | Ethernet | |
Data transmission rate | 100000000 mb/s | |
Voltage | 24 VDC | |
Width | 45 mm | |
Height | 126.1 mm | |
Depth | 74 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85176200 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |