2702230 | Phoenix Contact
Bus coupler, 2 Mbit/s, 24 VDC, 2702230
Unit Price (€ / pc.)
306.8296 € *
Available: 0 pcs.
Available in 10 days: 62 pcs.
Leadtime: 2 Weeks **
Bus coupler, 2702230, Phoenix Contact
Inline, Bus coupler, CANopen, MINI COMBICON, Transmission speed in the local bus: 500 kbps / 2 Mbps, Degree of protection: IP20, including network connector, Inline connector, and marking field.
Features
- Programmable modes for behavior in the event of an error
- Emergency messages
- Integrated termination resistor can be switched on or off via DIP switch
- Supports two SDO servers simultaneously
- Trigger modes: event, timer, remote request
- Node and life guarding
- Heartbeat
- Connection to CANopen with 5-pos. MINI COMBICON connector
Technical specifications
Version | Buskoppler | |
Interfaces | CANopen | |
Data transmission rate | 2000000 mb/s | |
Voltage | 24 VDC | |
Width | 40 mm | |
Height | 119.4 mm | |
Depth | 71.5 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85176200 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |