2702507 | Phoenix Contact

Bus coupler, 2 Mbit/s, 24 VDC, 2702507

Order No.: 64P9311
EAN: 4055626258683
MPN:
2702507
IL EC BK-PAC
Series: IL EC
2702507 Phoenix Contact Bus coupler
Image may differ
Unit Price (€ / pc.)
306.8296 € *
Available: 0 pcs.
Available in 10 days: 59 pcs.
Leadtime: 2 Weeks **
Total Price:
306.83 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
306.8296 €

Bus coupler, 2702507, Phoenix Contact

Inline, Bus coupler, EtherCAT, RJ45 jack, Transmission speed in the local bus: 500 kbps / 2 Mbps, Degree of protection: IP20, including Inline connector and labeling field.

Features

  • Automatic addressing
  • Station mapped as a modular EtherCAT device using a modular device profile (MDP)
  • Acyclic data communication (mailbox protocols)
  • SafetyBridge V3 supported
  • Firmware can be updated
Technical specifications
Version Buskoppler
Interfaces CANopen
Data transmission rate 2000000 mb/s
Voltage 24 VDC
Width 40 mm
Height 119.4 mm
Depth 71.5 mm
Logistics
Country of origin DE
Customs tariff number 85176200
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei