2862000 | Phoenix Contact

Bus coupler, 2 Mbit/s, 24 VDC, 2862000

Order No.: 64P9190
EAN: 4017918974640
MPN:
2862000
IBS IL 24 BK-T/U-2MBD-PAC
Series: IBS
2862000 Phoenix Contact Bus coupler
Image may differ
Unit Price (€ / pc.)
386.274 € *
Available: 0 pcs.
Available in 10 days: 18 pcs.
Leadtime: 2 Weeks **
Total Price:
386.27 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
386.274 €

Bus coupler, 2862000, Phoenix Contact

Inline, Bus coupler, INTERBUS, Inline shield connector, Transmission speed in the local bus: 2 Mbps, Degree of protection: IP20, including Inline connectors and marking fields.

Features

  • Remote bus connections using copper technology
  • An Inline station can be supplied with all of the required 24 V voltages for low-level signals
  • Automatic configuration of the outgoing interface as a remote bus or local bus interface
  • Up to 15 connected terminals with remote bus branch supported
  • Electrical isolation of the remote bus segments
Technical specifications
Version Buskoppler
Interfaces Interbus
Data transmission rate 2000000 mb/s
Voltage 24 VDC
Width 48.8 mm
Height 135 mm
Depth 71.5 mm
Logistics
Country of origin DE
Customs tariff number 85389091
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei