3240061 | Phoenix Contact

Butt connectorwith insulation, 0.5-1.5 mm², AWG 20 to 16, red, 25 mm, 3240061

Order No.: 60P7262
EAN: 4046356452793
MPN:
3240061
C-JCI 1,5
Series: C-JCI
3240061 Phoenix Contact Butt splices Image 1
3240061 Phoenix Contact Butt splices Image 2
Image may differ
Unit Price (€ / pc.)
0.3808 € *
Available: 0 pcs.
Available in 10 days: 548 pcs.
Leadtime: 1 Week **
Total Price:
19.04 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 pcs.
0.3808 €

Butt connector, 3240061, Phoenix Contact

Butt connector, fully isolated, red, 0.5-1.5 mm2.

Features

  • Electrogalvanized
  • Halogen-free
  • Conductor protection against pushing through
Technical specifications
Ausführung Stoßverbinder
AWG-Leiterquerschnitt AWG 20 bis 16
Farbe rot
Isoliert Yes
Länge 25 mm
Leiterquerschnitt 0,5-1,5 mm²
Material Kupfer
Schrumpfschlauch No
Logistics
Ursprungsland CN
Zolltarifnummer 85369010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes