3240063 | Phoenix Contact
Butt connectorwith insulation, 4.0-6.0 mm², AWG 12 to 10, yellow, 27.5 mm, 3240063
Unit Price (€ / pc.)
0.4998 € *
Available in 5 Days: 1,050 pcs. - if ordered today
Total Price:
0.50 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4998 €
10 pcs.
0.4284 €
50 pcs.
0.3808 €
100 pcs.
0.3332 €
*incl. VAT plus shipping costs
Subject to prior sale
Butt connector, 3240063, Phoenix Contact
Butt connector, Fully isolated, Yellow, 4-6 mm2.
Features
- Electrogalvanized
- Halogen-free
- Conductor protection against pushing through
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | butt connector | |
| Cable cross-section | 4.0-6.0 mm² | |
| AWG cross-section | AWG 12 to 10 | |
| Isolated | Yes | |
| Colour | yellow | |
| Material | copper | |
| shrinkable tubing | No | |
| Length | 27.5 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |