3240192 | Phoenix Contact
Wiring duct, (L x W x H) 2000 x 40 x 60 mm, PVC, gray, 3240192
Unit Price (€ / pc.)
15.1725 € *
Available: 0 pcs.
Available in 10 days: 4,474 pcs.
Leadtime: 2 Weeks **
Cable duct, 3240192, Phoenix Contact
Cable duct for installation and mounting in control cabinets, Color: gray, comprising upper part and mounting base, Width: 40 mm, Height: 60 mm, Length: 2000 mm.
Features
- Predetermined breaking point enables tool-free, burr-free removal of bars
- The wide, diagonal heads of the cable duct bars make it easy to fit the cover and hold it securely in place
- Installed conductors are securely held in place by means of wire retaining clips that can be snapped onto bars on the side
- Plastic body-bound rivets enable easy fixing of cable ducts using the rivet setting tool
Technical specifications
Length | 2000 mm | |
Width | 40 mm | |
Height | 60 mm | |
Material | PVC | |
Colour | grau |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39259020 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |