3240289 | Phoenix Contact

Cover profile, (L x W x H) 2000 x 100 x 14.4 mm, PVC, gray, 3240289

Order No.: 60P7035
EAN: 4046356470162
MPN:
3240289
CD COVER 100
Series: CD
3240289 Phoenix Contact Cable Channels
Image may differ
Unit Price (€ / pc.)
7.9849 € *
Available: 0 pcs.
Available in 10 days: 50 pcs.
Leadtime: 2 Weeks **
Total Price:
7.98 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
7.9849 €

Cover profile, 3240289, Phoenix Contact

Cover for cable duct, Color: gray, Width: 100 mm, Length: 2000 mm.

Technical specifications
Length 2000 mm
Width 100 mm
Height 14.4 mm
Material PVC
Colour grau
Logistics
Country of origin DE
Customs tariff number 39259020
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes