3240295 | Phoenix Contact

Cover profile, (L x W x H) 2000 x 30 x 14.4 mm, PVC, gray, 3240295

Order No.: 60P7044
EAN: 4046356501552
MPN:
3240295
CD COVER 30
Series: CD
3240295 Phoenix Contact Cable Channels
Image may differ
Unit Price (€ / pc.)
3.1297 € *
Available in 5 Days: 210 pcs. - if ordered today
Total Price:
3.13 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
3.1297 €

Cover profile, 3240295, Phoenix Contact

Cover for cable duct, Color: gray, Width: 30 mm, Length: 2000 mm.

Technical specifications
Filter Property Value
Length 2000 mm
Width 30 mm
Height 14.4 mm
Material PVC
Colour gray
Logistics
Property Value
Customs tariff number 39259020
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes