3240311 | Phoenix Contact

Wiring duct, (L x W x H) 2000 x 40 x 80 mm, PVC, blue, 3240311

Order No.: 60P7006
EAN: 4046356507912
MPN:
3240311
CD 40X80 BU
Series: CD
3240311 Phoenix Contact Cable Channels
Image may differ
Unit Price (€ / pc.)
22.3006 € *
Available: 0 pcs.
Available in 10 days: 308 pcs.
Leadtime: 2 Weeks **
Total Price:
22.30 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
22.3006 €

Cable duct, 3240311, Phoenix Contact

Cable duct for installation and mounting in control cabinets, Color: blue, comprising upper part and mounting base, Width: 40 mm, Height: 80 mm, Length: 2000 mm.

Features

  • Predetermined breaking point enables tool-free, burr-free removal of bars
  • The wide, diagonal heads of the cable duct bars make it easy to fit the cover and hold it securely in place
  • Installed conductors are securely held in place by means of wire retaining clips that can be snapped onto bars on the side
  • Plastic body-bound rivets enable easy fixing of cable ducts using the rivet setting tool
Technical specifications
Length 2000 mm
Width 40 mm
Height 80 mm
Material PVC
Colour blau
Logistics
Country of origin DE
Customs tariff number 39259020
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes