3240341 | Phoenix Contact

Wiring duct, (L x W x H) 2000 x 25 x 40 mm, PC/ABS, gray, 3240341

Order No.: 60P7067
EAN: 4046356507264
MPN:
3240341
CD-HF 25X40
Series: CD
3240341 Phoenix Contact Cable Channels
Image may differ
Unit Price (€ / pc.)
21.7175 € *
Available: 0 pcs.
Available in 10 days: 1,768 pcs.
Leadtime: 2 Weeks **
Total Price:
738.40 € *
*incl. VAT plus shipping costs
**Subject to prior sale
34 pcs.
21.7175 €

Cable duct, 3240341, Phoenix Contact

Cable duct for installation and mounting in control cabinets, Color: light gray, Halogen-free, comprising upper part and mounting base, Width: 25 mm, Height: 40 mm, Length: 2000 mm.

Features

  • Predetermined breaking point enables tool-free, burr-free removal of bars
  • The wide, diagonal heads of the cable duct bars make it easy to fit the cover and hold it securely in place
  • Installed conductors are securely held in place by means of wire retaining clips that can be snapped onto bars on the side
  • Plastic body-bound rivets enable easy fixing of cable ducts using the rivet setting tool
Technical specifications
Length 2000 mm
Width 25 mm
Height 40 mm
Material PC/ABS
Colour grau
Logistics
Country of origin DE
Customs tariff number 39259020
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes