3240360 | Phoenix Contact

Wiring duct, (L x W x H) 2000 x 80 x 100 mm, PC/ABS, gray, 3240360

Order No.: 60P7088
EAN: 4046356508452
MPN:
3240360
CD-HF 80X100
Series: CD
3240360 Phoenix Contact Cable Channels
Image may differ
Unit Price (€ / pc.)
67.0089 € *
Available: 0 pcs.
Available in 10 days: 360 pcs.
Leadtime: 1 Week **
Total Price:
670.09 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
67.0089 €

Cable duct, 3240360, Phoenix Contact

Cable duct for installation and mounting in control cabinets, Color: light gray, Halogen-free, comprising upper part and mounting base, Width: 80 mm, Height: 100 mm, Length: 2000 mm.

Features

  • Predetermined breaking point enables tool-free, burr-free removal of bars
  • The wide, diagonal heads of the cable duct bars make it easy to fit the cover and hold it securely in place
  • Installed conductors are securely held in place by means of wire retaining clips that can be snapped onto bars on the side
  • Plastic body-bound rivets enable easy fixing of cable ducts using the rivet setting tool
Technical specifications
Breite 80 mm
Farbe grau
Höhe 100 mm
Länge 2000 mm
Material PC/ABS
Logistics
Ursprungsland DE
Zolltarifnummer 39259020
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes