3240369 | Phoenix Contact
Cover profile, (L x W x H) 2000 x 25 x 14.4 mm, PC/ABS, gray, 3240369
Unit Price (€ / pc.)
5.2122 € *
Available: 0 pcs.
Available in 10 days: 40 pcs.
Leadtime: 1 Week **
Cover profile, 3240369, Phoenix Contact
Cover for cable duct, Color: light gray, Halogen-free, Width: 25 mm, Length: 2000 mm.
Technical specifications
Breite | 25 mm | |
Farbe | grau | |
Höhe | 14.4 mm | |
Länge | 2000 mm | |
Material | PC/ABS |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 39259020 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |