3240370 | Phoenix Contact

Cover profile, (L x W x H) 2000 x 30 x 14.4 mm, PC/ABS, gray, 3240370

Order No.: 60P7100
EAN: 4046356508551
MPN:
3240370
CD-HF COVER 30
Series: CD
3240370 Phoenix Contact Cable Channels
Image may differ
Unit Price (€ / pc.)
5.3788 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Total Price:
5.38 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
5.3788 €

Cover profile, 3240370, Phoenix Contact

Cover for cable duct, Color: light gray, Halogen-free, Width: 30 mm, Length: 2000 mm.

Technical specifications
Length 2000 mm
Width 30 mm
Height 14.4 mm
Material PC/ABS
Colour grau
Logistics
Country of origin DE
Customs tariff number 39259020
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes