3240371 | Phoenix Contact
Cover profile, (L x W x H) 2000 x 40 x 14.4 mm, PC/ABS, gray, 3240371
Unit Price (€ / pc.)
8.8536 € *
Available: 6 pcs.
Available in 10 days: 80 pcs.
Leadtime: 2 Weeks **
Total Price:
8.85 € *
Price list
Quantity
Price per unit*
1 pcs.
8.8536 €
10 pcs.
8.1396 €
50 pcs.
7.4137 €
100 pcs.
6.6640 €
*incl. VAT plus shipping costs
**Subject to prior sale
Cover profile, 3240371, Phoenix Contact
Cover for cable duct, Color: light gray, Halogen-free, Width: 40 mm, Length: 2000 mm.
Technical specifications
Length | 2000 mm | |
Width | 40 mm | |
Height | 14.4 mm | |
Material | PC/ABS | |
Colour | grau |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39259020 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |