3240372 | Phoenix Contact

Cover profile, (L x W x H) 2000 x 60 x 14.4 mm, PC/ABS, gray, 3240372

Order No.: 60P7102
EAN: 4046356508575
MPN:
3240372
CD-HF COVER 60
Series: CD
3240372 Phoenix Contact Cable Channels
Image may differ
Unit Price (€ / pc.)
12.1499 € *
Available: 8 pcs.
Available in 10 days: 70 pcs.
Leadtime: 2 Weeks **
Total Price:
12.15 € *
Price list
Quantity
Price per unit*
1 pcs.
12.1499 €
10 pcs.
11.1860 €
50 pcs.
10.1745 €
100 pcs.
9.1630 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cover profile, 3240372, Phoenix Contact

Cover for cable duct, Color: light gray, Halogen-free, Width: 60 mm, Length: 2000 mm.

Technical specifications
Length 2000 mm
Width 60 mm
Height 14.4 mm
Material PC/ABS
Colour grau
Logistics
Country of origin DE
Customs tariff number 39259020
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes