3240373 | Phoenix Contact
Cover profile, (L x W x H) 2000 x 80 x 14.4 mm, PC/ABS, gray, 3240373
Unit Price (€ / pc.)
18.9805 € *
Available: 8 pcs.
Available in 10 days: 100 pcs.
Leadtime: 1 Week **
Total Price:
18.98 € *
Price list
Quantity
Price per unit*
1 pcs.
18.9805 €
10 pcs.
17.4573 €
50 pcs.
15.8865 €
100 pcs.
14.3038 €
*incl. VAT plus shipping costs
**Subject to prior sale
Cover profile, 3240373, Phoenix Contact
Cover for cable duct, Color: light gray, Halogen-free, Width: 80 mm, Length: 2000 mm.
Technical specifications
Breite | 80 mm | |
Farbe | grau | |
Höhe | 14.4 mm | |
Länge | 2000 mm | |
Material | PC/ABS |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 39259020 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |