3240584 | Phoenix Contact

Wiring duct, (L x W x H) 2000 x 25 x 60 mm, PC/ABS, blue, 3240584

Order No.: 65P1199
EAN: 4046356630023
MPN:
3240584
CD-HF 25X60 BU
Series: CD
3240584 Phoenix Contact Cable Channels
Image may differ
Unit Price (€ / pc.)
22.4672 € *
Available: 0 pcs.
Available in 10 days: 198 pcs.
Leadtime: 2 Weeks **
Total Price:
494.28 € *
*incl. VAT plus shipping costs
**Subject to prior sale
22 pcs.
22.4672 €

Cable duct, 3240584, Phoenix Contact

Cable duct for installation and mounting in control cabinets, Color: blue, Halogen-free, comprising upper part and mounting base, Width: 25 mm, Height: 60 mm, Length: 2000 mm.

Technical specifications
Length 2000 mm
Width 25 mm
Height 60 mm
Material PC/ABS
Colour blau
Logistics
Country of origin DE
Customs tariff number 39259020
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes