3240585 | Phoenix Contact
Wiring duct, (L x W x H) 2000 x 25 x 80 mm, PC/ABS, blue, 3240585
Unit Price (€ / pc.)
31.2851 € *
Available: 0 pcs.
Available in 10 days: 400 pcs.
Leadtime: 2 Weeks **
Cable duct, 3240585, Phoenix Contact
Cable duct for installation and mounting in control cabinets, Color: blue, Halogen-free, comprising upper part and mounting base, Width: 25 mm, Height: 80 mm, Length: 2000 mm.
Technical specifications
Length | 2000 mm | |
Width | 25 mm | |
Height | 80 mm | |
Material | PC/ABS | |
Colour | blau |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39259020 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |