3240605 | Phoenix Contact

Wiring duct, (L x W x H) 2000 x 100 x 80 mm, PC/ABS, blue, 3240605

Order No.: 60P7062
EAN: 4046356630214
MPN:
3240605
CD-HF 100X80 BU
Series: CD
3240605 Phoenix Contact Cable Channels
Image may differ
Unit Price (€ / pc.)
62.9867 € *
Available: 0 pcs.
Available in 10 days: 112 pcs.
Leadtime: 2 Weeks **
Total Price:
503.89 € *
*incl. VAT plus shipping costs
**Subject to prior sale
8 pcs.
62.9867 €

Cable duct, 3240605, Phoenix Contact

Cable duct for installation and mounting in control cabinets, Color: blue, Halogen-free, comprising upper part and mounting base, Width: 100 mm, Height: 80 mm, Length: 2000 mm.

Technical specifications
Length 2000 mm
Width 100 mm
Height 80 mm
Material PC/ABS
Colour blau
Logistics
Country of origin DE
Customs tariff number 39259020
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes