3240626 | Phoenix Contact

Wiring duct, (L x W x H) 2000 x 40 x 80 mm, PVC, white, 3240626

Order No.: 60P7007
EAN: 4046356629423
MPN:
3240626
CD 40X80 WH
Series: CD
Phoenix Contact
3240626 Phoenix Contact Cable Channels
Image may differ
Unit Price (€ / pc.)
19.516 € *
Available: 0 pcs.
Available in 10 days: 932 pcs.
Leadtime: 1 Week **
Total Price:
19.52 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
19.516 €

Cable duct, 3240626, Phoenix Contact

Cable duct for installation and mounting in control cabinets, Color: white, comprising upper part and mounting base, Width: 40 mm, Height: 80 mm, Length: 2000 mm.

Features

  • Predetermined breaking point enables tool-free, burr-free removal of bars
  • The wide, diagonal heads of the cable duct bars make it easy to fit the cover and hold it securely in place
  • Installed conductors are securely held in place by means of wire retaining clips that can be snapped onto bars on the side
  • Plastic body-bound rivets enable easy fixing of cable ducts using the rivet setting tool
Technical specifications
Breite 40 mm
Farbe weiß
Höhe 80 mm
Länge 2000 mm
Material PVC
Logistics
Ursprungsland DE
Zolltarifnummer 39259020
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes