3240639 | Phoenix Contact
Wiring duct, (L x W x H) 2000 x 100 x 80 mm, PVC, white, 3240639
Unit Price (€ / pc.)
31.9515 € *
Available: 0 pcs.
Leadtime: On Request **
Cable duct, 3240639, Phoenix Contact
Cable duct for installation and mounting in control cabinets, Color: white, comprising upper part and mounting base, Width: 100 mm, Height: 80 mm, length: 2000 mm.
Features
- Predetermined breaking point enables tool-free, burr-free removal of bars
- The wide, diagonal heads of the cable duct bars make it easy to fit the cover and hold it securely in place
- Installed conductors are securely held in place by means of wire retaining clips that can be snapped onto bars on the side
- Plastic body-bound rivets enable easy fixing of cable ducts using the rivet setting tool
Technical specifications
Breite | 100 mm | |
Farbe | weiß | |
Höhe | 80 mm | |
Länge | 2000 mm | |
Material | PVC |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 39259020 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |