3240640 | Phoenix Contact

Wiring duct, (L x W x H) 2000 x 100 x 100 mm, PVC, white, 3240640

Order No.: 60P6955
EAN: 4046356629669
MPN:
3240640
CD 100X100 WH
Series: CD
Phoenix Contact
3240640 Phoenix Contact Cable Channels
Image may differ
Unit Price (€ / pc.)
37.366 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
37.37 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
37.366 €

Cable duct, 3240640, Phoenix Contact

Cable duct for installation and mounting in control cabinets, Color: white, comprising upper part and mounting base, Width: 100 mm, Height: 100 mm, Length: 2000 mm.

Features

  • Predetermined breaking point enables tool-free, burr-free removal of bars
  • The wide, diagonal heads of the cable duct bars make it easy to fit the cover and hold it securely in place
  • Installed conductors are securely held in place by means of wire retaining clips that can be snapped onto bars on the side
  • Plastic body-bound rivets enable easy fixing of cable ducts using the rivet setting tool
Technical specifications
Breite 100 mm
Farbe weiß
Höhe 100 mm
Länge 2000 mm
Material PVC
Logistics
Ursprungsland DE
Zolltarifnummer 39259020
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes