3240643 | Phoenix Contact
Cover profile, (L x W x H) 2000 x 100 x 14.4 mm, PVC, white, 3240643
Unit Price (€ / pc.)
8.211 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
Cover profile, 3240643, Phoenix Contact
Cover for cable duct, Color: white, Width: 100 mm, Length: 2000 mm.
Technical specifications
Breite | 100 mm | |
Farbe | weiß | |
Höhe | 14.4 mm | |
Länge | 2000 mm | |
Material | PVC |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 39259020 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |