3240644 | Phoenix Contact

Cover profile, (L x W x H) 2000 x 120 x 14.4 mm, PVC, white, 3240644

Order No.: 60P7040
EAN: 4046356629706
MPN:
3240644
CD COVER 120 WH
Series: CD
3240644 Phoenix Contact Cable Channels
Image may differ
Unit Price (€ / pc.)
10.0674 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Total Price:
10.07 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
10.0674 €

Cover profile, 3240644, Phoenix Contact

Cover for cable duct, Color: white, Width: 120 mm, Length: 2000 mm.

Technical specifications
Length 2000 mm
Width 120 mm
Height 14.4 mm
Material PVC
Colour weiß
Logistics
Country of origin DE
Customs tariff number 39259020
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes