3240647 | Phoenix Contact

Cover profile, (L x W x H) 2000 x 40 x 14.4 mm, PVC, white, 3240647

Order No.: 60P7049
EAN: 4046356629737
MPN:
3240647
CD COVER 40 WH
Series: CD
3240647 Phoenix Contact Cable Channels
Image may differ
Unit Price (€ / pc.)
3.6771 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Total Price:
3.68 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
3.6771 €

Cover profile, 3240647, Phoenix Contact

Cover for cable duct, Color: white, Width: 40 mm, Length: 2000 mm.

Technical specifications
Length 2000 mm
Width 40 mm
Height 14.4 mm
Material PVC
Colour weiß
Logistics
Country of origin DE
Customs tariff number 39259020
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes