3240649 | Phoenix Contact
Cover profile, (L x W x H) 2000 x 80 x 14.4 mm, PVC, white, 3240649
Unit Price (€ / pc.)
7.4375 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Cover profile, 3240649, Phoenix Contact
Cover for cable duct, Color: white, Width: 80 mm, Length: 2000 mm.
Technical specifications
Length | 2000 mm | |
Width | 80 mm | |
Height | 14.4 mm | |
Material | PVC | |
Colour | weiß |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39259020 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |