1076600 | Phoenix Contact

Cable gland, M25, 33 mm, Clamping range 3 to 7 mm, IP66, black, 1076600

Order No.: 65P0152
EAN: 4055626785004
MPN:
1076600
G-CCS-M25-M66N-PNES-BK
Series: G-CCS
1076600 Phoenix Contact Cable Glands
Image may differ
Unit Price (€ / pc.)
9.9365 € *
Available: 0 pcs.
Available in 10 days: 18 pcs.
Leadtime: 2 Weeks **
Total Price:
9.94 € *
Price list
Quantity
Price per unit*
1 pcs.
9.9365 €
10 pcs.
9.1511 €
50 pcs.
8.3181 €
100 pcs.
7.4851 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cable gland, 1076600, Phoenix Contact

Plastic cable connection with slotted seal, for connector with pre-wired cable, IP66, M25 connection thread, clear width: 18.2 mm.

Technical specifications
Colour schwarz
Thread size M25
Length 47 mm
Material PA
max. clamping range 7 mm
max. operating temperature 100 °C
min. clamping range 3 mm
min. operating temperature -20 °C
Product type Kabelverschraubung
spanner size 33 mm
Degree of protection (IP) IP66
Logistics
Country of origin TR
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes