1400238 | Phoenix Contact
Sealing plug Ø 2.8 mm, Ø 2.8 mm, red, 1400238
Unit Price (€ / pc.)
1.3209 € *
Available in 5 Days: 90 pcs. - if ordered today
Sealing plug 3X12 RD
Sealing plug, PA, Color: red
The technical characteristics of 1400238 from Phoenix Contact at a glance
- Color : red
- Confection size : Not available
- Article description : Sealing plug 3X12 RD
- Connection design : Not relevant
- Material : PA
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | sealing plug | |
| Version | Ø 2.8 mm | |
| Length | 12 mm | |
| Material | PA | |
| Colour | red | |
| min. operating temperature | -60 °C | |
| max. operating temperature | 100 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 39235090 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |